Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD1H681MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 680muF ±20% 0.630Dia 16.00mm

$ 0.675
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1H681MNQ1MS.

Newark

Datasheet4 pages5 years ago
Datasheet2 pages17 years ago

Future Electronics

TME

Inventory History

3 month trend:
-26.91%

CAD Models

Download Nichicon UCD1H681MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 1.33
Stock
35,900
11,329
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
73 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
805 mA
1.61 A
Height - Seated (Max)
17.5006 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2023-07-31

Related Parts

KYOCERA AVXUCD1J681MNQ1MS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 18(DIA)X16.5, 680UF 63 VDC, CD SERIES
PanasonicEEVFK1J681M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 680muF ±20% 0.709Dia 18.00mm
PanasonicEEV-FK1H681M
Cap Aluminum 680uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1610mA 2000h 105°C T/R
PanasonicEEE-FK1H681AM
Panasonic EEEFK1H681AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK687M63R44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 680muF ±20% 0.709Dia 18.00mm
Cornell DubilierAFK687M50P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 680muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCD1H681MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 680muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 680UF SMD, LOW IMPEDIANCE
CD Series 680 uF 50 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
680uF 50V 805mA@120Hz 73m惟 卤20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 680uF 50V 20% (16 X 16.5mm) SMD 1.61A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 6767
Aluminum Electrolytic Capacitors - SMD 50volts 680uF 105c

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL