Panasonic EEUTA1J470

Cap Aluminum Lytic 47uF 63V 20% (10 X 16mm) Radial 5mm 460mA 2000h 125C Automotive Bulk
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUTA1J470.

IHS

Datasheet10 pages9 years ago

Panasonic

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+23.32%

CAD Models

Download Panasonic EEUTA1J470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.393
Stock
45,595
19,091
Authorized Distributors
6
3
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
270 mΩ
270 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
460 mA
460 mA
Height - Seated (Max)
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-TA1H470S
Cap Aluminum Lytic 47uF 50V 20% (8 X 11.5mm) Radial 3.5mm 440mA 2000h 125C Automotive Bulk
PanasonicEEUFC1J470B
Panasonic EEUFC1J470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J470BJ
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 405mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR RX30 63V 47muF ±20% 0.394Dia 10.00mm
NichiconUBW1J470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 63V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV800ELL470MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF

Descriptions

Descriptions of Panasonic EEUTA1J470 provided by its distributors.

Cap Aluminum Lytic 47uF 63V 20% (10 X 16mm) Radial 5mm 460mA 2000h 125C Automotive Bulk
Panasonic EEUTA1J470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, , -40 to 125¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 20%, 63V, Radial; Capacitance:47Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-TA1J470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-TA1J470