Panasonic EEUHD1H561S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 560muF ±20% 0.630Dia 16.00mm
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1H561S.

IHS

Datasheet10 pages10 years ago

Newark

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.94%

CAD Models

Download Panasonic EEUHD1H561S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-HD1H561SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 560muF ±20% 0.630Dia 16.00mm
Wurth Elektronik860020778022
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020678023
Aluminium Electrolytic Capacitor, WCAP-ATG5 Series, 560 F, 20%, 50 V, 13 mm, Radial Leaded
Wurth Elektronik860010778021
Cap, 560Uf, 63V, Alum Elect, Radial Rohs Compliant: Yes |Würth Elektronik 860010778021
PanasonicEEUFC1H561SB
Panasonic EEUFC1H561SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 560muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1H561SB
Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1900mA 5000h 105°C Ammo Pack
NichiconUPJ1V561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 560muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUHD1H561S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 560muF ±20% 0.630Dia 16.00mm
Panasonic EEUHD1H561S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 560uF 50volts 16x15 LS 7.5mm
Cap Aluminum 560uF 50V 20% (16 X 15mm) Radial 7.5mm 650mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, , -55 to 105¡C
Panasonic SCT
Capacitor Alum Elec, 560Uf, 20%, 50V, Radial; Capacitance:560Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Product Length:- Rohs Compliant: Yes |Panasonic EEU-HD1H561S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1H561S