Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H561SB

Panasonic EEUFC1H561SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.09
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H561SB.

IHS

Datasheet17 pages7 years ago

Panasonic

TME

CAD Models

Download Panasonic EEUFC1H561SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.086
Stock
0
71,460
Authorized Distributors
2
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
68 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.9 A
1.9 A
Height - Seated (Max)
16.51 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1H561S
Cap Aluminum 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1900mA 5000h 105°C Bulk
PanasonicEEU-FC1J561
Cap Aluminum 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Bulk
PanasonicEEU-FC1J561B
Cap Aluminum Lytic 560uF 63V 20% (16 X 25mm) Radial 7.5mm 2160mA 5000h 105°C Ammo Pack
NichiconUPJ1V561MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 560muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV630ELL561MK40S
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 40mm) Radial 5mm 1530mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 560muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFC1H561SB provided by its distributors.

Panasonic EEUFC1H561SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 560uF, 50V, -55 to 105¡C
Panasonic SCT
Al Lytic Cap, Radial Fc Series, 105C; |Panasonic EEUFC1H561SB
CAP, 560UF, 50V, ALU ELEC, RADIAL;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1H561SB.