Panasonic EEUFS1K681

FS Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 680muF 80V
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K681.

IHS

Datasheet12 pages8 years ago

Panasonic

TME

Arrow.cn

Inventory History

3 month trend:
+68.36%

CAD Models

Download Panasonic EEUFS1K681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.318
$ 1.221
$ 1.221
Stock
72,808
16,767
16,767
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
-
-
Ripple Current
2.5 A
2.5 A
2.5 A
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K681 provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 680muF 80V
Panasonic EEUFS1K681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2500mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, , -40 to 105¡C
Panasonic SCT
680¦ÌF 80V ¡À20% 7.5mm 10000h@ 105¡ãC 1.875A@ 120Hz,2.5A@ 100kHz ,D16xL25mm 16mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K681