Panasonic EEUFS1K391

Panasonic EEUFS1K391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K391.

IHS

Datasheet12 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-92.36%

CAD Models

Download Panasonic EEUFS1K391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.509
$ 0.509
Stock
32,351
93,718
93,718
Authorized Distributors
6
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
1.8 A
2.21 A
2.21 A
Height - Seated (Max)
-
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K391 provided by its distributors.

Panasonic EEUFS1K391 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 1800mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 390uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K391