
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LCSC | C542119 | 5 | 1 | 2h | ||||||||
| TTI | EEU-FS1K271 | 2,000 | 200 | Bulk | 19h | |||||||
| TME | EEUFS1K271 | 0 | 600 | 6h | ||||||||
| Newark | EEU-FS1K271 | 0 | 1K | |||||||||
| Onlinecomponents.com | EEU-FS1K271 | 0 | 50 | Bulk |
Download Panasonic EEUFS1K271 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EEUFS1K271 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: