Panasonic EEUFS1K151

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 150muF 80V
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K151.

IHS

Datasheet12 pages8 years ago

Panasonic

TME

Arrow.cn

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEUFS1K151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.38
Stock
32,918
55,031
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
930 mA
930 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K151 provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 150muF 80V
Panasonic EEUFS1K151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 150uF 80V 20% Radial Aluminum Cylindrical Can 5mm 930mA 8000 hr 105°C Bulk
Avnet Japan
Cap Aluminum Lytic 150uF 80V 20% (10 X 16mm) Radial 5mm 930mA 8000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 150uF 930mA Polar
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K151