Panasonic EEUFS1K121L

Panasonic EEUFS1K121L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1K121L.

IHS

Datasheet12 pages8 years ago

Upverter

TME

Arrow.cn

Inventory History

3 month trend:
-6.18%

CAD Models

Download Panasonic EEUFS1K121L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.327
Stock
32,282
36,202
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
9000 hours
9000 hours
Ripple Current
810 mA
810 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic EEUFS1K121L provided by its distributors.

Panasonic EEUFS1K121L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 120uF 80V 20% (8 X 20mm) Radial 3.5mm 810mA 9000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum 120uF 80V 20% (8 X 20mm) Radial Aluminum Cylindrical Can 3.5mm 810mA 9000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 120uF, , -40 to 105¡C
Panasonic SCT
Cap, 120Μf, 80V, 20%; Capacitance:120Μf; Voltage Rating:80V; Product Range:Fs Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Lead Spacing:3.5Mm; Height:20Mm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Panasonic EEUFS1K121L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1K121L