Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 50YXJ330M10X20

330uF 50V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 50YXJ330M10X20.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+17.93%

CAD Models

Download Rubycon 50YXJ330M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.371
$ 0.371
Stock
91,394
42,703
42,703
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
854 mA
293 mA
293 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk
KYOCERA AVXUHE1J331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 330muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
330uF 50V Aluminum Electrolytic Capacitor, Radial, 10x23mm
PanasonicEEUEB1J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 63V 330muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 50YXJ330M10X20 provided by its distributors.

330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1050mA 10000h 105¡ãC Bulk
CAP ALUM 330UF 20% 50V RADIAL / 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxj Series, 330 - F, - 20%, 50 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 50YXJ330M10X20
CAP, 330µF, 50V, 20%; Capacitance: 330µF; Voltage Rating: 50V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50 YXJ 330 M 10X20
  • 50YXJ330M 10X20