Nichicon UBT1H331MHD1TO

Aluminum Electrolytic Capacitor- 50VOLTS, 330UF Ext Temperature Range, Radial
$ 0.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1H331MHD1TO.

IHS

Datasheet2 pages17 years ago

Future Electronics

ODG (Origin Data Global)

CAD Models

Download Nichicon UBT1H331MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 0.586
$ 0.586
Stock
211
86,633
86,633
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
70 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
665 mA
665 mA
665 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

PanasonicEEUFR1J331
Panasonic EEUFR1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1J331B
Panasonic EEUFR1J331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk
330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEUEB1J331
Panasonic EEUEB1J331 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UBT1H331MHD1TO provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 330UF EXT TEMPERATURE RANGE, RADIAL
330uF 50V 70m惟 卤20% 665mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 330uF 50V 20%( 12.5 X 20mm) Radial 5mm 1330mA 10000h 125C Automotive Ammo
BT Series 330 uF 50 V 125°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL