Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1H471B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H471B.

Master Electronics

Datasheet11 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

DigiKey

Inventory History

3 month trend:
-43.78%

CAD Models

Download Panasonic EEU-FM1H471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.543
$ 0.543
Stock
42,296
476,507
476,507
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
22 mΩ
22 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.26 A
2.26 A
2.26 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFM1H471
Panasonic EEUFM1H471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1V471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1V471B
Cap Aluminum 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
NichiconUHD1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 470muF ±20% 0.492Dia 12.50mm
470uF 35V 28mΩ ±20% 864mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR ALUMINUM ELECTROLYTIC, 35V 470UF SMALL PACKAGE, LOW IMPEDANCE, R

Descriptions

Descriptions of Panasonic EEU-FM1H471B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2260mA 5000h 105°C Ammo Pack
FM Series 50 V 470 uF 105 °C Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H471B.