Panasonic EEUFR1H470B

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H470B.

IHS

Datasheet12 pages10 years ago

TME

Inventory History

3 month trend:
-7.50%

CAD Models

Download Panasonic EEUFR1H470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.089
$ 0.089
Stock
199,029
383,118
383,118
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
283.5 mA
405 mA
405 mA
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EEUFR1H470B provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 0.405A 5000h 105C Ammo
47¦ÌF 50V ¡À20% 5mm 5000h@ 105¡ãC 283.5mA@ 120Hz,405mA@ 100kHz 6.3mm*11.2mm*12.7mm
Al Lytic Cap, Radial Fr Series, Low Esr Rohs Compliant: Yes |Panasonic EEUFR1H470B
El-Cap. 47uF 50V 6,3x11,2mm P5,0 Tape
CAP, ALU ELEC, 47UF, 50VDC, RADIAL;

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1H470B.