Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1A102

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1000muF 卤20% 0.394Dia 10.00mm
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A102.

Official Datasheet19 years ago

Inventory History

3 month trend:
-1.82%

CAD Models

Download Panasonic EEUFR1A102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.35
$ 0.35
Stock
152,930
398,859
398,859
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
8000 hours
4000 hours
4000 hours
Ripple Current
1.79 A
1.79 A
1.79 A
Height - Seated (Max)
-
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1A102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1A102B
Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 4000h 105°C Ammo Pack
PanasonicEEU-FM1A102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1000muF ±20% 0.394Dia 10.00mm
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZN100ELL102MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1000muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFR1A102 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1000muF 卤20% 0.394Dia 10.00mm
Panasonic EEUFR1A102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 10V, -40 to 105¡C
Panasonic SCT
Cap Aluminum 1000uF 10V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 1790mA 8000hr 105°C Bulk
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A102