
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EEUFP1E681B | 251 | 1 | Cut Tape | ||||||||
| Verical | EEUFP1E681B | 139 | 92 | |||||||||
| TME | EEUFP1E681B | 139 | 1 | 15h | ||||||||
| TTI | EEU-FP1E681B | 0 | 2K | Ammo Pack | 4h | |||||||
| Onlinecomponents.com | EEU-FP1E681B | 0 | 500 | Bulk |
Download Panasonic EEUFP1E681B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EEUFP1E681B provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: