Panasonic EEUFK1E222L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.492Dia 12.50mm
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1E222L.

IHS

Datasheet12 pages10 years ago

Newark

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+10.03%

CAD Models

Download Panasonic EEUFK1E222L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

NichiconUPA1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1E222S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 2200muF 卤20% 0.492Dia 12.50mm
United Chemi-ConEGPA250ELL222MK30S
GPA Series 25 V 2200 uF 125°C Ø12.5x25 mm LS=5mm Aluminum Electrolytic Capacitor
United Chemi-ConELZA250ELL222MK25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
United Chemi-ConEKZE250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFK1E222L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 2720mA 5000h 105°C Automotive Bulk
Panasonic EEUFK1E222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 25V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FK1E222L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1E222L