Panasonic EEUFK1C472L

Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.286
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1C472L.

IHS

Datasheet12 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic EEUFK1C472L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1C472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1C472S
Capacitor Aluminum 4700uF 16VDC 20% 18 X 25mm RDL 7.5mm 2740mA 5000 hr Bulk
KYOCERA AVXUPM1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1C472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FC1C472SB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 4700muF ±20% 0.709Dia 18.00mm
NichiconUPJ1C472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUFK1C472L provided by its distributors.

Aluminum Electrolytic Capacitor, 4700 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 4700uF 16V 20%( 12.5 X 40mm) Radial 5mm 3010mA 5000h 105C Automotive Bulk
Panasonic EEUFK1C472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
4700UF 16V DC ALUM ELECTROLYTIC CAPACITOR, FK RADIAL SERIES 5000H 12.5(DIA.)X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 16V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEUFK1C472L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1C472L