Panasonic EEUFK1A472S

Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFK1A472S.

IHS

Datasheet12 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+18.98%

CAD Models

Download Panasonic EEUFK1A472S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPA1A472MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPA1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPJ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFK1A472S provided by its distributors.

Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 2330mA 5000h 105C Automotive Bulk
Panasonic EEUFK1A472S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 4700uF, 10V, -55 to 105¡C
Panasonic SCT
4.7mF 10V ¡À20% 7.5mm 5000h@ 105¡ãC 1.864A@ 120Hz,2.33A@ 100 kHz ,D16xL20mm 16mm*20mm*22mm
Aluminum Electrolytic Capacitor, 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FK1A472S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FK1A472S