Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1E182MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm

$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1E182MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages10 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-0.54%

CAD Models

Download Nichicon UHD1E182MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKZE250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
PanasonicEEU-FC1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
United Chemi-ConEKZE250ELL182ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF
PanasonicEEU-FM1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
United Chemi-ConEKY-250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1E182MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 31.5mm) Radial 5mm 3290mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
UHD Series 25 V 1800 uF 105°C 12.5x31.5 mm LS=5 mm Radial Electrolytic Capacitor
1.8mF 25V ±20% 5mm 5000h@ 105°C 2.632A@ 120Hz,3.29A@ 100 kHz Plugins,D12.5xL31.5mm Through hole mounting 12.5mm*31.5mm*33.5mm
Capacitor Alum Elect, 1800Uf, 25V, 20%, Radial; Capacitance:1800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHD1E182MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL