Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1E182B

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
$ 0.661
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E182B.

Master Electronics

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

CAD Models

Download Panasonic EEU-FC1E182B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.826
$ 0.826
Stock
11,940
23,911
23,911
Authorized Distributors
4
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.205 A
2.205 A
2.205 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEU-TP1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-TP1E182B
CAP ALUM 1800UF 20% 25V RADIAL
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
NichiconUHD1E182MHD6
1800uF 25V 卤20% 2.512A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E182S
Panasonic EEUFM1E182S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-250ELL182ML20S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E182B provided by its distributors.

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 1800uF 25volts AEC-Q200
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E182B
CAP ALUM 1800UF 20% 25V RADIAL
Al Lytic Cap, Radial FC Series, 105C25VDC,1800uF,1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America