Rubycon 10YXG10000MEFC16X40

Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
$ 1.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXG10000MEFC16X40.

IHS

Datasheet3 pages10 years ago

Master Electronics

element14 APAC

Farnell

CAD Models

Download Rubycon 10YXG10000MEFC16X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.082
$ 1.429
$ 1.429
Stock
1
38,463
38,463
Authorized Distributors
3
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
2.856 A
3.264 A
3.264 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUPM1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
PanasonicEEUFC1A103
Panasonic EEUFC1A103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1A103MHD
Cap Aluminum Lytic 10000uF 10V 20% (16 X 35.5mm) Radial 7.5mm 2700mA 2000h 85C Bulk
United Chemi-ConEKYA100ELL103MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Wurth Elektronik860010280028
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 10YXG10000MEFC16X40 provided by its distributors.

Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 10000 - F, - 20%, 10 V, 16 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 10000UF 20% 10V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG