Panasonic EEUEE2W470S

Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
$ 1.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2W470S.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
-11.37%

CAD Models

Download Panasonic EEUEE2W470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.682
$ 1.304
$ 1.304
Stock
186,534
40,819
40,819
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.2 A
600 mA
600 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEUED2G470
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2W470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 47muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL470ML25S
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 470mA 10000h 105°C Bulk
NichiconUCS2V470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 47muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEUEE2W470S provided by its distributors.

Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.709Dia 18.00mm
Panasonic EEUEE2W470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 450V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,18X25,BULK
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EEU-EE Series 450 V 47 uF Ø 18 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 450V, -25 to 105¡C
Panasonic SCT
EEU-EE2W470S Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 450volts AEC-Q200 datasheet, inventory, & pricing.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2W470S