Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-EE2V470S

Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000 hr 105C Bulk

$ 1.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2V470S.

IHS

Datasheet11 pages10 years ago

Panasonic

element14

JRH Electronics

TME

Inventory History

3 month trend:
-4.92%

CAD Models

Download Panasonic EEU-EE2V470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUED2G470S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF 卤20% 0.709Dia 18.00mm
PanasonicEEUED2G470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUED2E470S
Aluminum Electrolytic Capacitor, 47Uf, 250V, 20%, Radial
NichiconUCS2G470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG401ELL470MM20S
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 450mA 10000h 105°C Bulk
KYOCERA AVXUCS2G470MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-EE2V470S provided by its distributors.

Cap Aluminum 47uF 350V 20% (18 X 20mm) Radial 7.5mm 1070mA 10000 hr 105C Bulk
Panasonic EEUEE2V470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 47Uf 350Volts Aec-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EE ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 350V
Aluminum Electrolytic Capacitors, 47uF, 350V, -25 to 105¡C
Panasonic SCT
Capacitance:47Μf; Voltage Rating:350V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:ee Series; Esr:-; Lifetime @ Temperature:10000 Hours @ 105°C; Diameter:-; Height:-; Operating Temperature Min:-25°C; Lead Spacing:7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2V470S.
  • EEUEE2V470S