Panasonic EEU-TP1V202S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 2000muF ±20% 0.709Dia 18.00mm
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V202S.

Panasonic

Datasheet2 pages10 years ago

Newark

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-3.18%

CAD Models

Download Panasonic EEU-TP1V202S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-TP1V182SB
1.8mF 35V ¡À20% 7.5mm 5000h@ 125¡ãC 2.368A@ 120Hz,2.47A@ 100 kHz ,D18xL25mm 18mm*25mm*27mm
PanasonicEEU-FC1V222SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V222S
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 2200muF 35V
United Chemi-ConEGPA350ELL222ML30S
2200uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPM1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 1800muF ±20% 0.630Dia 16.00mm
NichiconUPA1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 2200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1V202SB
Cap Aluminum 2000uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2470mA 2000 hr 135°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-TP1V202S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 2000muF ±20% 0.709Dia 18.00mm
Panasonic EEUTP1V202S - Aluminum Electrolytic Capacitors (Radial Lead Type)
2000UF 35V DC ALUM ELECTROLYTIC CAPACITOR, TP RADIAL SERIES 5000H 18(DIA.)X25MM
TP-A Series 35 V 2000 f AEC-Q200 20% Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2000uF 35V 20% (18 X 25mm) Radial 7.5mm 0.02 Ohm 2960mA 5000h 135C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2000uF, , -40 to 135¡C
Panasonic SCT
CAP, 2000µF, 35V, 20%; Capacitance: 2000µF; Voltage Rating: 35V; Product Range: TP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur
Aluminum Electrolytic Capacitor, 2000Uf, 20%, 35V, Radial; Capacitance:2000Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Esr:0.02Ohm Rohs Compliant: Yes |Panasonic EEUTP1V202S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTP1V202S