Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V222SB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V222SB.

Panasonic

Datasheet10 pages9 years ago

JRH Electronics

TME

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-5.46%

CAD Models

Download Panasonic EEU-FC1V222SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.45
$ 1.45
Stock
9,512
160,889
160,889
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
20 mΩ
20 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.74 A
2.74 A
2.74 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUTP1E222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 2200muF 卤20% 0.630Dia 16.00mm
PanasonicEEU-TP1E222B
2.2mF 25V ±20% 7.5mm 5000h@125°C 2.208A@120Hz 2.3A@100kHz TH D16xL25mm 16mm × 25mm × 27mm
PanasonicEEUFC1V222
Capacitor Aluminum 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105C Bulk
United Chemi-ConELXZ350ELL222MM25S
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 35V, 20%, RADIAL
United Chemi-ConEGPA350ELL222ML30S
2200uF 35V ±20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPA1V222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1V222SB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 2200muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1V222SB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 2200uF, 35V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V222SB.
  • EEUFC1V222SB
  • EEUFC1V222SB.