Panasonic EEU-TA1V222

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 2200muF ±20% 0.709Dia 18.00mm
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1V222.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+114%

CAD Models

Download Panasonic EEU-TA1V222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-TA1E222S
Panasonic EEUTA1E222S - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-TP1V222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVP1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 2200muF ±20% 0.709Dia 18.00mm
PanasonicEEUTP1V202
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 2000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E222MHD
Capacitor Aluminum Electrolytic 2200uF 25 Volt 20% (12.5 X 25mm) Radial 5mm 1550mA 2000h 85C Bulk
Cornell DubilierSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard

Descriptions

Descriptions of Panasonic EEU-TA1V222 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 35V 2200muF ±20% 0.709Dia 18.00mm
Panasonic EEUTA1V222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2790mA 2000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, , -40 to 125¡C
Panasonic SCT
CAP, 2200µF, 35V, 20%; Capacitance: 2200µF; Voltage Rating: 35V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35.5mm; Operating Temperat
Capacitor Alum Elec, 2200Uf, 20%, 35V, Radial; Capacitance:2200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Panasonic EEUTA1V222

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1V222