Panasonic EEU-TA1J471

Cap Aluminum Lytic 470uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2055mA 2000h 125C Automotive Bulk
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1J471.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-TA1J471S
Cap Aluminum Lytic 470uF 63V 20% (18 X 25mm) Radial 7.5mm 1990mA 2000h 125C Automotive Bulk
United Chemi-ConEGPD800ELL471ML20H
GPD Series 80 V 470 uF 135°C Ø16x20mm LS=7.5mm Aluminum Electrolytic Capacitor
PanasonicEEU-TA1H471L
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1650mA 2000h 125C Automotive Bulk
NichiconUBX1K471MHL
470UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, BX SERIES 2000H 18(DIA.)X31.5MM
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
United Chemi-ConELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20%( 16 X 30mm) Radial 7.5mm 1790mA 5000h 105C Automotive Bulk
PanasonicEEU-TA1H471L
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1650mA 2000h 125C Automotive Bulk
PanasonicEEU-TA1H471S
Panasonic EEUTA1H471S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGPA800ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-TA1J471 provided by its distributors.

Cap Aluminum Lytic 470uF 63V 20% (16 X 31.5mm) Radial 7.5mm 2055mA 2000h 125C Automotive Bulk
Panasonic EEUTA1J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 470muF 63V
Aluminium Electrolytic Capacitor, AEC-Q200 TA Series, 470 - F, - 20%, 63 V, 16 mm RoHS Compliant: Yes
Aluminum Electrolytic Capacitors, 470uF, , -40 to 125¡C
Panasonic SCT
CAP, 470µF, 63V, 20%; Capacitance: 470µF; Voltage Rating: 63V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1J471