Panasonic EEU-HD1V331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1V331.

IHS

Datasheet10 pages10 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

NichiconUKA1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMQ350ELL331MJC5S
330uF 35V ±20% 350mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUKA1V331MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 35V
PanasonicECA1VHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1VHG331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Ammo Pack
NichiconUFW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1V331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-HD1V331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105C Automotive Bulk
Panasonic EEUHD1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
330UF 35V DC ALUM ELECTROLYTIC CAPACITOR, HD RADIAL SERIES 2000H 10(DIA.)X12.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, , -55 to 105¡C
Panasonic SCT
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: HD Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature
Aluminum Electrolytic Capacitor, 330Uf, 20%, 35V, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEUHD1V331

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1V331