Panasonic ECA-1VHG331B

Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Ammo Pack
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VHG331B.

Newark

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

TME

Verical

Inventory History

3 month trend:
+18.97%

CAD Models

Download Panasonic ECA-1VHG331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.216
$ 0.216
Stock
26,958
77,452
77,452
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Ammo Pack
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
330uF 35V ±20% 400mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010474012
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic ECA-1VHG331B provided by its distributors.

Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 350mA 2000h 105°C Ammo Pack
Panasonic ECA1VHG331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 35V
NHG Series 35 V 330 uF 10 x 12.5 mm LS=5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 330uF, 35V, -55 to 105¡C
Panasonic SCT
Capacitance:330µF; Voltage(DC):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; Lead Spacing:5mm; Product Diameter:10mm; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VHG331B.
  • ECA1VHG331B
  • ECA1VHG331B.