Panasonic EEU-HD1HR10

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1HR10.

Panasonic

Datasheet3 pages10 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEU-HD1HR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
Stock
10,340
4,670
Authorized Distributors
1
1
Capacitance
100 nF
100 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
1.1 mA
1.3 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2013-12-20
LTD Date2014-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA-1HHG0R1
Cap Aluminum 0.1uF 50V 20% (5 X 11mm) Radial 2mm 1.1mA 1000h 105°C Bulk
United Chemi-ConEKMG500ELLR10ME11D
Cap Aluminum Lytic 0.1uF 50V 20%( 5 X 11mm) Radial 2mm 1.3mA 1000h 105C Bulk
NICHICON UVZ1H0R1MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 0.1UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 50V 0.1muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 50V 0.1muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772001
ALUM. ELECTROLYTIC CAP 100NF 63V 5MM RADIAL WCAP-ATG5, LIFETIME 2000H +105OC

Descriptions

Descriptions of Panasonic EEU-HD1HR10 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF
Cap Aluminum Lytic 0.1uF 50V 20% (5 X 11mm) Radial 2.5mm 1.1mA 1000h 105C Automotive Bulk
Panasonic EEUHD1HR10 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors, 0.1uF, , -55 to 105¡C
Panasonic SCT
Panasonic Aluminium Electrolytic Capacitor 100nF 50 V dc 5mm Through Hole series HD RADIAL lifetime 1000h
CAP, 0.1µF, 50V, 20%; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperature Min: -55°C
CAPACITOR, RADIAL, 50V, 0.1UF; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1HR10