Panasonic EEU-HD1H681SB

Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50volts 16x15 LS 7.5mm
$ 1.173
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1H681SB.

Master Electronics

Datasheet10 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEU-HD1H681SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.173
$ 1.307
Stock
19,069
47,444
Authorized Distributors
5
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
650 mA
650 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Related Parts

PanasonicEEUHD1H681S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 680muF 卤20% 0.630Dia 16.00mm
PanasonicEEUHD1V681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEU-HD1V681B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF
NichiconURY1V681MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconURY1H681MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URY 50V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Panasonic EEU-HD1H681SB provided by its distributors.

Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50volts 16x15 LS 7.5mm
680¦ÌF 50V ¡À20% 7.5mm 2000h@ 105¡ãC 650mA@ 120Hz,975mA@ 100kHz ,D16xL15mm 16mm*15mm*16.5mm
AL LYTIC CAP, RADIAL HD SERIES, 105C / 50VDC,680UF,16X15 LS 7.5MM T&A BOX ST
Al Lytic Cap, Radial Hd Series, 105C |Panasonic EEU-HD1H681SB
CAP ALUM 680UF 20% 50V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America