Panasonic EEU-HD1H101B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 100muF ±20% 0.315Dia 8.00mm
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-HD1H101B.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-1.02%

CAD Models

Download Panasonic EEU-HD1H101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEUHD1H101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 100muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
United Chemi-ConEKMG500ETC101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 180mA 1000h 105°C Ammo Pack
United Chemi-ConEKMQ630ELL101MHB5D
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 200mA 1000h 105°C Bulk
PanasonicECA1HHG101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-HD1H101B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 50V 100muF ±20% 0.315Dia 8.00mm
Panasonic EEUHD1H101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, , -55 to 105¡C
Panasonic SCT
EEU-HD Series 50 V 100 uF 8 x 11.5 mm LS=5mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-HD1H101B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUHD1H101B