Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V182B

Cap Aluminum 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Ammo Pack
$ 0.839
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V182B.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+28.30%

CAD Models

Download Panasonic EEU-FM1V182B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 1.007
$ 1.007
Stock
4,337
56,964
56,964
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
14 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
3.82 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEU-FR1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1V182B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FM1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
NichiconUPW1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
NichiconUHD1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FM1V182B provided by its distributors.

Cap Aluminum 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 1800muF ±20% 0.630Dia 16.00mm
Al Lytic Cap, Radial FM Series, Low ESR 35VDC, 1800uF, 16x25mm, LS=7.5mm, T&A S
CAP 1800UF 35V ELECT FM RADIAL
1.8mF 35V ±20% 7.5mm 7000h@ 105°C 3.056A@ 120Hz,3.82A@ 100 kHz Plugins Through hole mounting 16mm*25mm*27mm
CAP ALUM 1800UF 20% 35V RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America