Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1E182L

Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
$ 0.626
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E182L.

Master Electronics

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-15.11%

CAD Models

Download Panasonic EEU-FM1E182L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.71
$ 0.71
Stock
9,678
16,202
16,202
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
-
-
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
3.63 A
3.29 A
3.29 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Related Parts

PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1E182B
Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1800muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE250ELL182MK30S
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
NichiconUHD1E182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1800muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C

Descriptions

Descriptions of Panasonic EEU-FM1E182L provided by its distributors.

Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Cap 1800Uf 25Vdc 20% 12.5 X 30Mm Rdl 5Mm 3630Ma 7000 Hr Rohs Compliant: Yes
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 1800muF 25V
FM-A Series 25 V 1800 uF 105°C 7 KHrs 12.5x30mm LS=5 mm Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E182L.