Panasonic EEU-FM1V182

Cap Aluminum 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V182.

IHS

Datasheet11 pages10 years ago

Panasonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.91%

CAD Models

Download Panasonic EEU-FM1V182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.928
$ 0.928
Stock
26,067
56,951
56,951
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
60 mΩ
60 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
2.344 A
2.344 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FR1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FR1V182B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1800muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FM1E182L
Cap Aluminum 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
NichiconUPW1E182MHD
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 31.5mm) Radial 5mm 2310mA 7000h 105C Automotive Bulk
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2900mA 6000h 105C
NichiconUHD1E182MHD
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 31.5mm) Radial 5mm 3290mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1V182 provided by its distributors.

Cap Aluminum 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 1800muF ±20% 0.630Dia 16.00mm
Panasonic EEUFM1V182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;CAP 1800 UF;TOL 20%;VOL-RTG 35 VDC;RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 35V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 35 V 1800 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1V182