Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1H181LB

Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
$ 0.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H181LB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-4.89%

CAD Models

Download Panasonic EEU-FM1H181LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.285
$ 0.285
Stock
29,888
84,863
84,863
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
33 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEUFR1H181L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 180muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H181LB
Panasonic EEUFR1H181LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 180muF ±20% 0.394Dia 10.00mm
180uF 63V ±20% 233mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 180muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FM1H181LB provided by its distributors.

Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 180muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America