Panasonic EEUFR1H181LB

Panasonic EEUFR1H181LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H181LB.

IHS

Datasheet12 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+16.27%

CAD Models

Download Panasonic EEUFR1H181LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.398
$ 0.398
Stock
19,515
80,835
80,835
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
33 mΩ
Life (Hours)
9000 hours
4000 hours
4000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR1H181L
Panasonic EEUFR1H181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1H181L
Capacitor Aluminum Electrolytic 180uF 50 Volt 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105C
PanasonicEEU-FM1H181LB
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
180uF 50V 58mΩ ±20% 790mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKY-630ELL181MJ20S
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 1150mA 7000h 105C Bulk
United Chemi-ConEKZN630ELL181MJ16S
Cap Aluminum Lytic 180uF 63V 20%( 10 X 16mm) Radial 5mm 1200mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1H181LB provided by its distributors.

Panasonic EEUFR1H181LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 9000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitors - Radial Leaded 50Vdc 180Uf 8X20Mm Ls 5.0Mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 50V, 20% +Tol, 20% -Tol, 180Uf, Through Hole Mount Rohs Compliant: Yes |Panasonic EEU-FR1H181LB
Aluminum Electrolytic Capacitors, 180uF, 50V, -40 to 105¡C
Panasonic SCT
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 5mm 1.43A 9000h 105C Ammo
CAP, 180µF, 50V, 20%, REEL; Capacitance: 180µF; Voltage Rating: 50V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H181LB