Panasonic EEUFR1H181L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 180muF ±20% 0.315Dia 8.00mm
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H181L.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-93.36%

CAD Models

Download Panasonic EEUFR1H181L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.375
$ 0.375
Stock
9,158
71,549
71,549
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
33 mΩ
33 mΩ
33 mΩ
Life (Hours)
9000 hours
4000 hours
4000 hours
Ripple Current
1.43 A
1.43 A
1.43 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1H181LB
Panasonic EEUFR1H181LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1H181L
Capacitor Aluminum Electrolytic 180uF 50 Volt 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105C
PanasonicEEU-FM1H181LB
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack
United Chemi-ConEKZN630ELL181MJ16S
Cap Aluminum Lytic 180uF 63V 20%( 10 X 16mm) Radial 5mm 1200mA 10000h 105C Bulk
United Chemi-ConEKYB630ELL181MJ16S
180uF 63V ±20% 1.05A@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
180uF 50V 58mΩ ±20% 790mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1H181L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 180muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1H181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 180 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,8X20,BULK
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1430mA 9000 hr 105°C Bulk
Avnet Japan
FR Series 50 V 180 uF 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.43A 9000h 105C Bulk
Aluminum Electrolytic Capacitors, 180uF, 50V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H181L