Rubycon 63YXG180MEFC10X20

180uF 63V ±20% 233mA@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63YXG180MEFC10X20.

IHS

Datasheet3 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-14.33%

CAD Models

Download Rubycon 63YXG180MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.525
Stock
1,679
21,407
21,407
Authorized Distributors
0
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
35 mΩ
35 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
233 mA
1.229 A
1.229 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30

Related Parts

NichiconUPM1H181MPD
180uF 50V 卤20% 945mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
180uF 80V 卤20% 735mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ1K181MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEEUFM1H181L
Capacitor Aluminum Electrolytic 180uF 50 Volt 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105C
United Chemi-ConELXY500ELL181MJ20S
Cap Aluminum Lytic 180uF 50V 20%( 10 X 20mm) Radial 5mm 945mA 5000h 105C Automotive Bulk
PanasonicEEU-FM1H181LB
Cap Aluminum 180uF 50V 20% (8 X 20mm) Radial 5mm 1430mA 4000h 105°C Ammo Pack

Descriptions

Descriptions of Rubycon 63YXG180MEFC10X20 provided by its distributors.

180uF 63V ±20% 233mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 180 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63YXG180MEFC10X20
180μF 63V ±20% 5mm 5000h@ 105°C 233mA@ 120Hz,466mA@ 100kHz Plugins Through hole mounting 22mm(height)
CAP ALUM 180UF 20% 63V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63YXG180MEFC 10X20