Panasonic EEUFM1H181L

Capacitor Aluminum Electrolytic 180uF 50 Volt 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105C
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1H181L.

IHS

Datasheet11 pages10 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-27.74%

CAD Models

Download Panasonic EEUFM1H181L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEUFR1H181L
Panasonic EEUFR1H181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1H181LB
Panasonic EEUFR1H181LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J181B
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 885mA 3000h 105°C Ammo Pack
180uF 63V ±20% 233mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 860mA 3000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEUFM1H181L provided by its distributors.

Capacitor Aluminum Electrolytic 180uF 50 Volt 20% (8 X 20mm) Radial 3.5mm 1430mA 4000h 105C
Panasonic EEUFM1H181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 180uF 50VDC 20% 8 X 20mm RDL 3.5mm 1430mA 4000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 180UF, 20%, 50V, RADIAL
Cap Aluminum 180uF 50V 20% Aluminum Cylindrical Can 3.5mm 1430mA 4000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 180 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,8X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 180uF, 50V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 50 V 180 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 180Uf, 20%, 50V, Radial; Capacitance:180Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:4000 Hours @ 105°C; Polarity:Polar; Product Length:- |Panasonic EEU-FM1H181L.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H181L
  • EEU-FM1H181L.