Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1H102

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1H102.

Factory Futures

Datasheet0 pages0 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+41.92%

CAD Models

Download Panasonic EEU-FM1H102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1
$ 1
Stock
185,658
145,617
145,617
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
3.32 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

PanasonicEEUFM1V102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FM1V102B
Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000h 105°C Ammo Pack
PanasonicEEUFR1H102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1000muF 卤20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1000muF ±20% 0.492Dia 12.50mm
NichiconUHD1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FM1H102 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3320mA 7000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 50V, 20%, RADIAL
Cap 1000Uf 50Vdc 20% 16 X 25Mm Rdl 7.5Mm 3320Ma 7000 Hr Rohs Compliant: Yes
EEU-FM Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic
CAP ALUM 1000UF 20% 50V RADIAL / 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1H102.