Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1000muF 卤20% 0.630Dia 16.00mm
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J102MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

Newark

HQonline

element14 APAC

element14

Inventory History

3 month trend:
-2.84%

CAD Models

Download KYOCERA AVX UPW1J102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.13
$ 1.13
Stock
128,036
281,504
281,504
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
43 mΩ
43 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.0025 A
2.67 A
2.67 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXUPW1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1000muF 卤20% 0.630Dia 16.00mm
PanasonicEEUFC1J102
Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
PanasonicEEUFR1H102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUBT1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 50V 1000muF ±20% 0.630Dia 16.00mm
KYOCERA AVXLGU1K102MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1J102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1000muF 卤20% 0.630Dia 16.00mm
Capacitor Aluminum Electrolytic Cap 1000uF 63V 20% Radial 16X31.5 LS 7.5 mm | Nichicon UPW1J102MHD
Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm
1000uF 卤20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 1000uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 1000uF; 63V; -55+105 deg.C; 20%
In-Line Aluminum Electrolytic Capacitor
1mF 63V ±20% 7.5mm 8000h@ 105°C 2.078A@ 120Hz,2.77A@ 100 kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*31.5mm
Capacitance: 1000µF; Voltage Rating: 63V; Product Range: PW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 31.5mm; Operating Temperature M

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX