Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1H102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1H102MHD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages18 years ago
Datasheet3 pages17 years ago
Datasheet3 pages19 years ago

Farnell

Newark

TME

Nichicon SCT

Inventory History

3 month trend:
-6.35%

CAD Models

Download Nichicon UHD1H102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.821
$ 1.071
$ 1.071
Stock
7,561
190,843
190,843
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
16 mΩ
16 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
2.2575 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1V102SB
Cap Aluminum Lytic 1000uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
United Chemi-ConEKZE500EC3102ML25S
Bulk / Capacitor, Aluminum, 50 V, Cap.1000 , Dia.16 , Leng.25 Rohs Compliant: Yes
PanasonicEEUFC1J102U
FC Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
United Chemi-ConEKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
PanasonicEEUFC1V102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE350ELL102MK25S
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1H102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 50V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105C Bulk
HD Series 1000 uF 50V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP, 1000µF, 50V, 20%; Capacitance: 1000µF; Voltage Rating: 50V; Product Range: HD Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatur

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL