Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1H102B

Panasonic EEUFR1H102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1H102B.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+2.09%

CAD Models

Download Panasonic EEUFR1H102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.066
$ 1.066
Stock
143,830
179,764
179,764
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.32 A
3.32 A
3.32 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1H102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1H102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1V102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 50V 1000muF 卤20% 0.630Dia 16.00mm
United Chemi-ConEKZN630ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKYA630ELL102ML25S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 63V
PanasonicEEUFR1H102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20%( 16 X 25mm) Radial 7.5mm 2730mA 10000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1H102B provided by its distributors.

Panasonic EEUFR1H102B - Aluminum Electrolytic Capacitors (Radial Lead Type)
EEU-FR Series 50 V 1000 uF Ø 16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor
Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3320mA 10000 hr 105°C Ammo Pack
Avnet Japan
CAPACITOR ALUM ELEC, 1000UF, 50V, 20%,CAPACITOR ALUM ELEC, 1000UF, 50V, 20%, RADIAL
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 1000muF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1000uF, 50V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial; Capacitance:1000Μf; Voltage Rating:50V; Product Range:fr Series; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:10000 Hours @ 105°C Rohs Compliant: Yes
CAPACITOR ALUM ELEC, 1000UF, 50V, 20%, R; CAPACITOR ALUM ELEC, 1000UF, 50V, 20%, RADIAL; Product Range:PANASONIC - FR Series; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1H102B