Panasonic EEU-FK0J123S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 12000muF ±20% 0.709Dia 18.00mm
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FK0J123S.

Panasonic

Datasheet5 pages10 years ago

element14 APAC

TME

element14

Inventory History

3 month trend:
-1.83%

CAD Models

Download Panasonic EEU-FK0J123S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC0J123
Cap Aluminum 12000uF 6.3V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
PanasonicEEU-FC0J123L
Cap Aluminum 12000uF 6.3V 20% (16 X 40mm) Radial 7.5mm 3360mA 5000 hr 105°C Bulk
NichiconUPM0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 12000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4170mA 6000h 105C Bulk
United Chemi-ConEKYB6R3ELL123MM25S
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 3530mA 8000h 105C Bulk
NichiconUPW0J123MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 12000muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-FK0J123S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 12000muF ±20% 0.709Dia 18.00mm
Panasonic EEUFK0J123S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 12000uF 6.3V 20%( 18 X 25mm) Radial 7.5mm 2850mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 12000uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 12000µF, 6.3V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:12000µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:5000 hours @ 105°C; Height:25mm ;RoHS Compliant: Yes
CAP, 12000µF, 6.3V, 20%; Capacitance: 12000µF; Voltage Rating: 6.3V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFK0J123S