What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEUFR1C562B

Aluminium Electrolytic Capacitor, FR Series, 5600 - F, - 20%, 16 V, 16 mm, Radial Leaded
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C562B.

IHS

Datasheet12 pages10 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-11.40%

CAD Models

Download Panasonic EEUFR1C562B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 1.02
$ 1.02
Stock
72,618
27,114
27,114
Authorized Distributors
6
6
6
Capacitance
5.6 mF
5.6 mF
5.6 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
3.82 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEKYB160ELL562ML25S
5600uF 16V ±20% 2.669A@120Hz Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUHE1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 5600muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKY-160ELL562MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF
United Chemi-ConEKYB160ELL562MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
PanasonicEEU-FC1C562
Cap Aluminum 5600uF 16V 20% (18 X 31.5mm) Radial 7.5mm 3635mA 5000h 105°C Bulk
NichiconUPW1C562MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 5600muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUFR1C562B provided by its distributors.

Aluminium Electrolytic Capacitor, FR Series, 5600 - F, - 20%, 16 V, 16 mm, Radial Leaded
Panasonic EEUFR1C562B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000 hr 105°C Ammo Pack
Avnet Japan
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 5600muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 5600uF, 16V, -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C562B