Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2W220SB

Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Ammo Pack
$ 1.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2W220SB.

Master Electronics

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+59.89%

CAD Models

Download Panasonic EEU-ED2W220SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.053
$ 0.747
$ 0.747
Stock
63,095
51,643
51,643
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
680 mA
292 mA
292 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

PanasonicEEU-ED2V220B
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 480mA 10000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2G220SB
Cap Aluminum 22uF 400V 20% (16 X 20mm) Radial 7.5mm 600mA 10000h 105°C Ammo Pack
PanasonicEEUEE2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCS2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 22muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-ED2W220SB provided by its distributors.

Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Ammo Pack
ED Series 450 V 22 uF ±20% 16 x 20 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Leaded 22uF 450volts AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America