Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCS2W220MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2W220MHD1TN.

IHS

Datasheet0 pages0 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-4.77%

CAD Models

Download Nichicon UCS2W220MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.981
$ 0.981
Stock
468,397
90,450
90,450
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
365 mA
945 mA
945 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2W220SB
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Ammo Pack
PanasonicEEU-EE2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 660mA 10000h 105°C Bulk
PanasonicEEU-ED2V220B
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 480mA 10000h 105°C Ammo Pack
NichiconUCS2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 350V 22muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Nichicon UCS2W220MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
UCS Series 450 V 22 uF 105°C Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105C Ammo Pack
22uF 450V 卤20% 365mA@120Hz Plugin,D16xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22μF 450V ±20% 7.5mm 10000h@ 105°C 365mA@ 120Hz,730mA@ 100kHz Plugins,D16xL21.5mm Through hole mounting 16mm*20mm*21.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL