Panasonic EEUEE2G220

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 22muF ±20% 0.492Dia 12.50mm
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUEE2G220.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-24.43%

CAD Models

Download Panasonic EEUEE2G220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 0.66
$ 0.66
Stock
20,470
33,709
33,709
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
760 mA
145 mA
145 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 760mA 10000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2W220S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 22muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2W220S
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Bulk
PanasonicEEU-ED2W220SB
Cap Aluminum 22uF 450V 20% (16 X 20mm) Radial 7.5mm 680mA 10000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic EEUEE2G220 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 22muF ±20% 0.492Dia 12.50mm
Panasonic EEUEE2G220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 22uF 400V 20% Aluminum Cylindrical Can 5mm 760mA 10000 hr 105°C Bag
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 400V, 20%, RADIAL
Panasonic EEU-EE2G220 Electrolytic Capacitor Radial Lead 22µF 400V 20% Ø12.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
EEU-EE Series 400 V 22 uF Ø 12.5 x 25 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EE2G220