Panasonic EEU-ED2W150

Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
$ 0.593
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2W150.

Factory Futures

Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

JRH Electronics

Newark

DigiKey

Inventory History

3 month trend:
+142%

CAD Models

Download Panasonic EEU-ED2W150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.77
$ 0.77
Stock
3,521
7,651
7,651
Authorized Distributors
6
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
560 mA
780 mA
780 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Related Parts

PanasonicEEUEE2G150
Panasonic EEUEE2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2G150
Panasonic EEUED2G150 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUCS2G150MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G150B
Panasonic EEUED2G150B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 15muF ±20% 0.492Dia 12.50mm
NichiconUCS2W150MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 15muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-ED2W150 provided by its distributors.

Cap Aluminum 15uF 450V 20% (12.5 X 25mm) Radial 5mm 560mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 450V 15muF ±20% 0.492Dia 12.50mm
15 F 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs 105C
CAPACITOR ALUM ELEC, 15UF, 450V, 20%, RADIAL; Product Range:PANASONIC - ED Series; Capacitance:15µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:450V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America